Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $86.900 | $18.500 |
| 25+ | $82.930 | $18.500 |
| 50+ | $80.730 | $18.500 |
| 100+ | $78.080 | $18.500 |
| 250+ | $75.440 | $18.500 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPCT860D180
Newark Part No.92AH5754
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max300mA
Average On State Current860A
Average Forward Current860A
On State RMS Current1.35kA
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current11.5kA
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
300mA
Average Forward Current
860A
Gate Trigger Voltage Max
3V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.8kV
Average On State Current
860A
On State RMS Current
1.35kA
Peak Non Repetitive Surge Current
11.5kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
