2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      MCR8DCMT4G

                      SCR THYRISTOR, 8A, 600V, TO-252

                      Date/Lot Code

                      LITTELFUSE MCR8DCMT4G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoMCR8DCMT4G
                      Newark Part No.33AC0745
                      Product RangeMCR8DCx
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,233 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.020
                      10+$1.300
                      50+$1.090
                      100+$0.869
                      250+$0.778
                      500+$0.689
                      1000+$0.631
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoMCR8DCMT4G
                      Newark Part No.33AC0745
                      Product RangeMCR8DCx
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage600V
                      Gate Trigger Current Max15mA
                      Average On State Current5.1A
                      On State RMS Current8A
                      Thyristor Case StyleTO-252 (DPAK)
                      No. of Pins4Pins
                      Peak Non Repetitive Surge Current-
                      Holding Current Max30mA
                      Gate Trigger Voltage Max1V
                      Operating Temperature Max125°C
                      Thyristor MountingSurface Mount
                      Product RangeMCR8DCx
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      600V

                      Average On State Current

                      5.1A

                      Thyristor Case Style

                      TO-252 (DPAK)

                      Peak Non Repetitive Surge Current

                      -

                      Gate Trigger Voltage Max

                      1V

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Gate Trigger Current Max

                      15mA

                      On State RMS Current

                      8A

                      No. of Pins

                      4Pins

                      Holding Current Max

                      30mA

                      Operating Temperature Max

                      125°C

                      Product Range

                      MCR8DCx

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability