2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      SJ6010DS2RP

                      SCR THYRISTOR, 10A, 600V, TO-252AA

                      Date/Lot Code

                      LITTELFUSE SJ6010DS2RP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSJ6010DS2RP
                      Newark Part No.44AC2861
                      Product RangeSJxx10xSx
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,243 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.980
                      10+$1.930
                      25+$1.730
                      50+$1.530
                      100+$1.330
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSJ6010DS2RP
                      Newark Part No.44AC2861
                      Product RangeSJxx10xSx
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage600V
                      Gate Trigger Current Max200µA
                      Average On State Current6.4A
                      On State RMS Current10A
                      Thyristor Case StyleTO-252AA
                      No. of Pins3Pins
                      Peak Non Repetitive Surge Current83A
                      Holding Current Max6mA
                      Gate Trigger Voltage Max800mV
                      Operating Temperature Max150°C
                      Thyristor MountingSurface Mount
                      Product RangeSJxx10xSx
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      600V

                      Average On State Current

                      6.4A

                      Thyristor Case Style

                      TO-252AA

                      Peak Non Repetitive Surge Current

                      83A

                      Gate Trigger Voltage Max

                      800mV

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Gate Trigger Current Max

                      200µA

                      On State RMS Current

                      10A

                      No. of Pins

                      3Pins

                      Holding Current Max

                      6mA

                      Operating Temperature Max

                      150°C

                      Product Range

                      SJxx10xSx

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability