• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      TN1215-800G-TR

                      Thyristor, 800 V, 15 mA, 8 A, 12 A, TO-263 (D2PAK), 3 Pins

                      Date/Lot Code

                      STMICROELECTRONICS TN1215-800G-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTN1215-800G-TR
                      Newark Part No.45AC7855
                      Product RangeTN1215
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      956 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.860
                      10+$1.260
                      25+$1.150
                      50+$1.040
                      100+$0.917
                      250+$0.916
                      500+$0.770
                      1000+$0.711
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTN1215-800G-TR
                      Newark Part No.45AC7855
                      Product RangeTN1215
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage800V
                      Gate Trigger Current Max15mA
                      Average On State Current8A
                      On State RMS Current12A
                      Thyristor Case StyleTO-263 (D2PAK)
                      No. of Pins3Pins
                      Peak Non Repetitive Surge Current140A
                      Holding Current Max30mA
                      Gate Trigger Voltage Max1.3V
                      Operating Temperature Max125°C
                      Thyristor MountingSurface Mount
                      Product RangeTN1215
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      800V

                      Average On State Current

                      8A

                      Thyristor Case Style

                      TO-263 (D2PAK)

                      Peak Non Repetitive Surge Current

                      140A

                      Gate Trigger Voltage Max

                      1.3V

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Gate Trigger Current Max

                      15mA

                      On State RMS Current

                      12A

                      No. of Pins

                      3Pins

                      Holding Current Max

                      30mA

                      Operating Temperature Max

                      125°C

                      Product Range

                      TN1215

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability