2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      TN2540-800G-TR

                      SCR THYRISTOR, 16A, 800V, TO-263-3

                      Date/Lot Code

                      STMICROELECTRONICS TN2540-800G-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTN2540-800G-TR
                      Newark Part No.45AC7857
                      Product RangeTN2540
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      990 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.160
                      10+$2.360
                      25+$2.200
                      50+$2.050
                      100+$1.890
                      250+$1.770
                      500+$1.640
                      1000+$1.560
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTN2540-800G-TR
                      Newark Part No.45AC7857
                      Product RangeTN2540
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage800V
                      Gate Trigger Current Max40mA
                      Average On State Current16A
                      On State RMS Current25A
                      Thyristor Case StyleTO-263 (D2PAK)
                      No. of Pins3Pins
                      Peak Non Repetitive Surge Current300A
                      Holding Current Max50mA
                      Gate Trigger Voltage Max1.3V
                      Operating Temperature Max125°C
                      Thyristor MountingSurface Mount
                      Product RangeTN2540
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      800V

                      Average On State Current

                      16A

                      Thyristor Case Style

                      TO-263 (D2PAK)

                      Peak Non Repetitive Surge Current

                      300A

                      Gate Trigger Voltage Max

                      1.3V

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Gate Trigger Current Max

                      40mA

                      On State RMS Current

                      25A

                      No. of Pins

                      3Pins

                      Holding Current Max

                      50mA

                      Operating Temperature Max

                      125°C

                      Product Range

                      TN2540

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability