• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - TRIACs
                      Print Page

                      ACST210-8BTR

                      TRIAC, 2A, 800V, TO-252

                      Date/Lot Code

                      STMICROELECTRONICS ACST210-8BTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoACST210-8BTR
                      Newark Part No.07AH6398
                      Product RangeACST2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,716 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.380
                      10+$0.924
                      25+$0.838
                      50+$0.753
                      100+$0.667
                      250+$0.612
                      500+$0.556
                      1000+$0.520
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoACST210-8BTR
                      Newark Part No.07AH6398
                      Product RangeACST2
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage800V
                      On State RMS Current2A
                      Triac Case StyleTO-252 (DPAK)
                      Gate Trigger Voltage Max1.1V
                      Gate Trigger Current Max (QI), Igt10mA
                      Peak Non Repetitive Surge Current8A
                      Holding Current Max10mA
                      Peak Gate Power10W
                      No. of Pins3Pins
                      Operating Temperature Max125°C
                      Peak On State Voltage2V
                      Thyristor MountingSurface Mount
                      Product RangeACST2
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      800V

                      Triac Case Style

                      TO-252 (DPAK)

                      Gate Trigger Current Max (QI), Igt

                      10mA

                      Holding Current Max

                      10mA

                      No. of Pins

                      3Pins

                      Peak On State Voltage

                      2V

                      Product Range

                      ACST2

                      SVHC

                      No SVHC (21-Jan-2025)

                      On State RMS Current

                      2A

                      Gate Trigger Voltage Max

                      1.1V

                      Peak Non Repetitive Surge Current

                      8A

                      Peak Gate Power

                      10W

                      Operating Temperature Max

                      125°C

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability