2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - TRIACs
                      Print Page

                      BT139X-600E,127

                      TRIAC, 16A, 600V, SOT-186A

                      WEEN SEMICONDUCTORS BT139X-600E,127
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBT139X-600E,127
                      Newark Part No.65AC5882
                      Product RangeBTA216X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,861 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.120
                      10+$0.722
                      100+$0.677
                      500+$0.581
                      1000+$0.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBT139X-600E,127
                      Newark Part No.65AC5882
                      Product RangeBTA216X
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage600V
                      On State RMS Current16A
                      Triac Case StyleSOT-186A
                      Gate Trigger Voltage Max1.5V
                      Gate Trigger Current Max (QI), Igt25mA
                      Peak Non Repetitive Surge Current170A
                      Holding Current Max45mA
                      Peak Gate Power5W
                      No. of Pins3Pins
                      Operating Temperature Max125°C
                      Peak On State Voltage1.6V
                      Thyristor MountingThrough Hole
                      Product RangeBTA216X
                      MSL-
                      SVHCTo Be Advised

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      600V

                      Triac Case Style

                      SOT-186A

                      Gate Trigger Current Max (QI), Igt

                      25mA

                      Holding Current Max

                      45mA

                      No. of Pins

                      3Pins

                      Peak On State Voltage

                      1.6V

                      Product Range

                      BTA216X

                      SVHC

                      To Be Advised

                      On State RMS Current

                      16A

                      Gate Trigger Voltage Max

                      1.5V

                      Peak Non Repetitive Surge Current

                      170A

                      Peak Gate Power

                      5W

                      Operating Temperature Max

                      125°C

                      Thyristor Mounting

                      Through Hole

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate