ALPHAWIRE
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Semiconductor Assortments
                                                                                                  Print Page

                                                                                                  PN-DESIGNKIT-28

                                                                                                  Design Kit for SATA HDD Interface Data and Power Protection

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS PN-DESIGNKIT-28
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoPN-DESIGNKIT-28
                                                                                                  Newark Part No.71T8229
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoPN-DESIGNKIT-28
                                                                                                  Newark Part No.71T8229
                                                                                                  Kit ContentsMultifuse PPTC Resettable Fuse MF-MSMF075/24-2, TVS Diode SMBJ5.0A, TVS Diode Array CDDFN10-0524P
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The PN-DESIGNKIT-28 is the Port Note design kit for SATA HDD interface data and power protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The SATA hard disk drives are typically powered from 5Vdc. The power line needs transient, inrush and reverse polarity protection. There are also data lines susceptible to damage from ESD events when the drive is not connected.

                                                                                                  • Compliance to IEC 61000-4-2 ESD level 4, 8KV
                                                                                                  • It provides surge, inrush and reverse polarity protection on the power line
                                                                                                  • This solution provides ESD protection on the data lines

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Contents

                                                                                                  One MF-MSMF075/24-2 Multifuse PPTC resettable fuse, One SMBJ5.0A TVS diode, One CDDFN10-0524P TVS diode array, Design guide.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Multifuse PPTC Resettable Fuse MF-MSMF075/24-2, TVS Diode SMBJ5.0A, TVS Diode Array CDDFN10-0524P

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate