
Información del producto
Resumen del producto
The PN-DESIGNKIT-28 is the Port Note design kit for SATA HDD interface data and power protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The SATA hard disk drives are typically powered from 5Vdc. The power line needs transient, inrush and reverse polarity protection. There are also data lines susceptible to damage from ESD events when the drive is not connected.
- Compliance to IEC 61000-4-2 ESD level 4, 8KV
- It provides surge, inrush and reverse polarity protection on the power line
- This solution provides ESD protection on the data lines
Aplicaciones
Comunicaciones y Red
Contenido
One MF-MSMF075/24-2 Multifuse PPTC resettable fuse, One SMBJ5.0A TVS diode, One CDDFN10-0524P TVS diode array, Design guide.
Especificaciones técnicas
Fusible Reiniciable PPTC Multifuse MF-MSMF075/24-2, Diodo TVS SMBJ5.0A, Arreglo de Diodos TVS CDDFN10-0524P
No SVHC (15-Jan-2018)
-
Legislación y medioambiente
RoHS
Certificado de conformidad del producto
