• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Audio Amplifiers
                      Print Page

                      IRS20957STRPBF

                      Audio Power Amplifier, 500 W, D, 1 Channel, 10V to 15V, NSOIC, 16 Pins

                      INFINEON IRS20957STRPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRS20957STRPBF
                      Newark Part No.18AC7399
                      Product RangeMERUS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17,162 In Stock

                      Need more?

                      1430 Delivery in 1-3 Business Days(US stock)
                      15732 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.210
                      10+$2.040
                      25+$2.040
                      50+$2.040
                      100+$2.040
                      250+$2.040
                      500+$1.900
                      1000+$1.900
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRS20957STRPBF
                      Newark Part No.18AC7399
                      Product RangeMERUS
                      Technical Datasheet

                      Data Sheet

                      Output Power x Channels @ Load500W x 1
                      Audio Amplifier TypeD
                      No. of Channels1Channels
                      Supply Voltage Range10V to 15V
                      Supply Voltage Range10V to 15V
                      IC Case / PackageNSOIC
                      No. of Pins16Pins
                      Load Impedance-
                      Output Type1 x Mono
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeMERUS
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC
                      Amplifier ClassD
                      Automotive Qualification Standard-
                      No. of Channels1 Channel
                      Output Power500W
                      Output Power (VA)500W

                      Product Overview

                      IRS20957STRPBF is a high voltage, high speed MOSFET driver with a floating PWM input designed for Class D audio amplifier applications. This protected digital audio driver suitable for used in home theatre systems, mini component stereo systems, powered speaker systems and general purpose audio power amplifiers applications. Typical application includes home theatre systems, mini component stereo systems, powered speaker systems, general purpose audio power amplifiers.

                      • Floating PWM input enables easy half bridge implementation
                      • Programmable bidirectional over-current protection with self-reset function
                      • Programmable preset dead-time for improved THD performances
                      • High noise immunity
                      • 3.3V/ 5V logic compatible input, ±100V ratings deliver up to 500W in output power
                      • Operates up to 800KHz
                      • Ambient temperature range from -40 to 125°C

                      Technical Specifications

                      Output Power x Channels @ Load

                      500W x 1

                      No. of Channels

                      1Channels

                      Supply Voltage Range

                      10V to 15V

                      No. of Pins

                      16Pins

                      Output Type

                      1 x Mono

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MERUS

                      MSL

                      -

                      Amplifier Case Style

                      NSOIC

                      Automotive Qualification Standard

                      -

                      Output Power

                      500W

                      Audio Amplifier Type

                      D

                      Supply Voltage Range

                      10V to 15V

                      IC Case / Package

                      NSOIC

                      Load Impedance

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Amplifier Class

                      D

                      No. of Channels

                      1 Channel

                      Output Power (VA)

                      500W

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate