Need more?
Quantity | Price |
---|---|
1+ | $3.320 |
10+ | $2.480 |
25+ | $2.280 |
50+ | $2.170 |
100+ | $2.050 |
250+ | $1.940 |
500+ | $1.880 |
1000+ | $1.830 |
Product Information
Product Overview
IRS2092STRPBF is a high voltage, high performance, protected digital audio amplifier driver with PWM modulator and protection. In conjunction with two external MOSFET and a few external components, a complete Class D audio amplifier with protection can be realized. International Rectifier’s proprietary noise isolation technology allows high current gate drive stage and high-speed low noise error amplifier reside on a single small silicon die. Open elements of PWM modulator section allow flexible PWM topology implementation. Typical applications include home theatre systems, mini-component stereo systems, powered speaker systems, and general purpose audio power amplifiers.
- Integrated analog input Class D audio amplifier driver in a small 16 pin package
- Floating inputs enable easy half bridge implementation, OTA gain is 60dB max (TA=25°C)
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset deadtime for improved THD performances, THD+N is 0.01% (1KHz, 50W, 4ohm)
- Start and stop click noise reduction, high noise immunity, switching frequency is 800KHz (VCC=12V)
- ±100V ratings deliver up to 500W in output power, input offset voltage is 15mV (TA=25°C)
- Output high short circuit current (source) is 1.0A typ (Vo=0V, PW≤10µs, TA=25°C)
- Output low short circuit current (sink) is 1.2A typ (Vo=12V, PW≤10µs, TA=25°C)
- Propagation delay time from VCSH greater than VthOCH to shutdown is 500ns max (TA=25°C)
- SOIC16N package, ambient temperature range from -40 to 125°C
Technical Specifications
500W x 1 @ 4Ohm
1Channels
10V to 18V
16Pins
Mono
-40°C
MERUS Series
-
NSOIC
-
500W
D
10V to 18V
NSOIC
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
D
1 Channel
500W
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate