ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Audio Amplifiers
                                                                                                  Print Page

                                                                                                  IR4301MTRPBF

                                                                                                  AUDIO POWER AMP, -40 TO 100DEG C

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IR4301MTRPBF
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIR4301MTRPBF
                                                                                                  Newark Part No.
                                                                                                  Re-Reel18AC7400
                                                                                                  Cut Tape18AC7400
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$3.410
                                                                                                  10+$2.910
                                                                                                  25+$2.750
                                                                                                  50+$2.620
                                                                                                  100+$2.540
                                                                                                  250+$2.460
                                                                                                  500+$2.410
                                                                                                  1000+$2.300
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIR4301MTRPBF
                                                                                                  Newark Part No.
                                                                                                  Re-Reel18AC7400
                                                                                                  Cut Tape18AC7400
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output Power x Channels @ Load160W x 1 @ 4Ohm
                                                                                                  Audio Amplifier TypeD
                                                                                                  No. of Channels1Channels
                                                                                                  Supply Voltage Range10V to 15V
                                                                                                  Supply Voltage Range10V to 15V
                                                                                                  IC Case / PackagePQFN
                                                                                                  No. of Pins22Pins
                                                                                                  Load Impedance4ohm
                                                                                                  Output TypeMono
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max100°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Amplifier Case StylePQFN
                                                                                                  Amplifier ClassD
                                                                                                  Automotive Qualification Standard-
                                                                                                  No. of Channels1 Channel
                                                                                                  Output Power (VA)160W
                                                                                                  Output Power160W

                                                                                                  Product Overview

                                                                                                  • IR43x1 series integrated analogue input Class D audio amplifier in a small 5 x 6 mm PQFN package
                                                                                                  • High peak music power output
                                                                                                  • No mechanical heatsink required
                                                                                                  • Split or single power supply
                                                                                                  • Differential or single-ended input
                                                                                                  • Over-current, over-temperature and under voltage protections with self-reset function
                                                                                                  • Start and stop click noise reduction
                                                                                                  • High noise immunity

                                                                                                  Technical Specifications

                                                                                                  Output Power x Channels @ Load

                                                                                                  160W x 1 @ 4Ohm

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Supply Voltage Range

                                                                                                  10V to 15V

                                                                                                  No. of Pins

                                                                                                  22Pins

                                                                                                  Output Type

                                                                                                  Mono

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Amplifier Case Style

                                                                                                  PQFN

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Output Power (VA)

                                                                                                  160W

                                                                                                  Audio Amplifier Type

                                                                                                  D

                                                                                                  Supply Voltage Range

                                                                                                  10V to 15V

                                                                                                  IC Case / Package

                                                                                                  PQFN

                                                                                                  Load Impedance

                                                                                                  4ohm

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  100°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Amplifier Class

                                                                                                  D

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Output Power

                                                                                                  160W

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate