• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      INA282AIDR

                      IC, CURRENT SHUNT MONITOR, 8SOIC

                      Date/Lot Code

                      TEXAS INSTRUMENTS INA282AIDR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoINA282AIDR
                      Newark Part No.34AH0840
                      Product RangeINA28x Family
                      1,034 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.800
                      10+$4.580
                      25+$4.360
                      50+$4.170
                      100+$3.990
                      250+$3.860
                      500+$3.770
                      1000+$3.700
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoINA282AIDR
                      Newark Part No.34AH0840
                      Product RangeINA28x Family
                      Current Sense Amplifier TypeHigh Side, Low Side
                      Gain Bandwidth Product10kHz
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min2.7V
                      Supply Voltage Max18V
                      CMRR120dB
                      Gain50 V/V
                      IC MountingSurface Mount
                      Product RangeINA28x Family
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)
                      Input Offset Voltage20µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current25µA
                      Amplifier Case StyleSOIC
                      Bandwidth10kHz
                      Automotive Qualification Standard-

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side, Low Side

                      IC Case / Package

                      SOIC

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.7V

                      CMRR

                      120dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      SOIC

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      10kHz

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      18V

                      Gain

                      50 V/V

                      Product Range

                      INA28x Family

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      20µV

                      Input Bias Current

                      25µA

                      Bandwidth

                      10kHz

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability