Print Page
Image is for illustrative purposes only. Please refer to product description.
2,167 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.230 |
10+ | $5.960 |
25+ | $5.660 |
50+ | $5.410 |
100+ | $5.180 |
250+ | $5.020 |
500+ | $4.890 |
1000+ | $4.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA188IDR
Newark Part No.26AJ6855
No. of Channels1Channels
Input Offset Voltage25µV
Slew Rate Typ0.17V/µs
Gain Bandwidth Product15kHz
Supply Voltage Range4V to 36V, ± 2V to ± 18V
Supply Voltage Range4V to 36V, ± 2V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR130dB
Instrumentation Amplifier TypeHigh Voltage, Precision, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.17V/µs
Bandwidth15kHz
Amplifier Case StyleSOIC
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.17V/µs
Supply Voltage Range
4V to 36V, ± 2V to ± 18V
IC Case / Package
SOIC
CMRR
130dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
15kHz
Amplifier Output
Rail to Rail
Input Offset Voltage
25µV
Gain Bandwidth Product
15kHz
Supply Voltage Range
4V to 36V, ± 2V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
High Voltage, Precision, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
0.17V/µs
Amplifier Case Style
SOIC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability