• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      AD8512ARZ

                      Operational Amplifier, Dual, 2 Channels, 8 MHz, 20 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD8512ARZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8512ARZ
                      Newark Part No.60AK7551
                      Product RangeAD8512
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      QuantityPrice
                      1+$7.230
                      10+$4.800
                      25+$4.350
                      50+$3.900
                      196+$3.450
                      294+$3.170
                      588+$3.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8512ARZ
                      Newark Part No.60AK7551
                      Product RangeAD8512
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product8MHz
                      Slew Rate Typ20V/µs
                      Supply Voltage Range± 5V to ± 15V
                      Supply Voltage Range± 5V to ± 15V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier TypeLow Noise
                      Rail to Rail-
                      Input Offset Voltage80µV
                      Input Bias Current21pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeAD8512
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOIC
                      Automotive Qualification Standard-
                      Bandwidth8MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate20V/µs

                      Product Overview

                      AD8512 is a dual channel, precision JFET amplifier. It features low offset voltage, input bias current, input voltage noise, and input current noise. The combination of low offsets, low noise, and very low input bias currents makes this amplifier especially suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of dc precision, low noise, and fast settling time results in superior accuracy in medical instruments, electronic measurement, and automated test equipment. Low noise and distortion, high output current, and excellent speed make this amplifier great choices for audio applications. It is widely used in application such as instrumentation, multipole filters, precision current measurement, photodiode amplifiers, sensors etc.

                      • Fast settling time is 0.4μs typ at (to 0.1%, 0V to 4V step, G = +1)
                      • Low offset voltage is 0.9mV max, offset voltage drift is 1.7μV/°C typ
                      • Supply current/amplifier is 2mA typ
                      • Low input bias current is 25pA typ at VS = ±15 V
                      • Dual-supply operation is ±5V to ±15V
                      • Low noise is 8nV/√Hz typical at f = 1KHz
                      • Low distortion is 0.0005%, slew rate is 20V/μs typ at (RL = 2Kohm)
                      • No phase reversal, unity-gain stable
                      • Operating temperature range is −40°C to +125°C
                      • Package style is 8-lead SOIC-N

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      20V/µs

                      Supply Voltage Range

                      ± 5V to ± 15V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      21pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      AD8512

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      8MHz

                      Slew Rate

                      20V/µs

                      Gain Bandwidth Product

                      8MHz

                      Supply Voltage Range

                      ± 5V to ± 15V

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      Low Noise

                      Input Offset Voltage

                      80µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Simulation Model EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability