Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL272D013TR
Newark Part No.45Y5608
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
2500+ | $1.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,875.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL272D013TR
Newark Part No.45Y5608
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product250kHz
Slew Rate Typ1V/µs
Supply Voltage Range4V to 28V
Supply Voltage Range4V to 28V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypeLow Voltage
Rail to Rail-
Input Offset Voltage15mV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth250kHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
4V to 28V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
250kHz
Slew Rate
1V/µs
Gain Bandwidth Product
250kHz
Supply Voltage Range
4V to 28V
IC Case / Package
SOIC
Amplifier Type
Low Voltage
Input Offset Voltage
15mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for L272D013TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability