Print Page
Image is for illustrative purposes only. Please refer to product description.
819 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $3.930 | 
| 10+ | $3.640 | 
| 25+ | $3.400 | 
| 50+ | $3.250 | 
| 190+ | $3.060 | 
| 285+ | $2.910 | 
| 570+ | $2.860 | 
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6723MA/NOPB
Newark Part No.29AH6129
No. of Channels1Channels
Gain Bandwidth Product370MHz
Slew Rate Typ600V/µs
Supply Voltage Range4.5V to 12V
Supply Voltage Range4.5V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth370MHz
No. of Amplifiers1 Amplifier
Slew Rate600V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
600V/µs
Supply Voltage Range
4.5V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
370MHz
Slew Rate
600V/µs
Gain Bandwidth Product
370MHz
Supply Voltage Range
4.5V to 12V
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability