2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Operational Amplifiers - Op Amps
                                                                                                  Print Page

                                                                                                  AD8001ARTZ-REEL7

                                                                                                  Operational Amplifier, 1 Channels, 1.2 kV/µs, ± 3V to ± 6V, SOT-23, 5 Pins

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES AD8001ARTZ-REEL7
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD8001ARTZ-REEL7
                                                                                                  Newark Part No.80AK8697
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,206 In Stock

                                                                                                  Need more?

                                                                                                  771 Delivery in 1-3 Business Days(US stock)
                                                                                                  1435 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.570
                                                                                                  10+$5.030
                                                                                                  25+$4.360
                                                                                                  50+$3.990
                                                                                                  100+$3.620
                                                                                                  250+$3.250
                                                                                                  500+$3.050
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD8001ARTZ-REEL7
                                                                                                  Newark Part No.80AK8697
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Gain Bandwidth Product795MHz
                                                                                                  Slew Rate Typ1.2kV/µs
                                                                                                  Supply Voltage Range± 3V to ± 6V
                                                                                                  Supply Voltage Range± 3V to ± 6V
                                                                                                  IC Case / PackageSOT-23
                                                                                                  No. of Pins5Pins
                                                                                                  Amplifier TypeCurrent Feedback
                                                                                                  Rail to Rail-
                                                                                                  Input Offset Voltage2mV
                                                                                                  Input Bias Current3µA
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Amplifier Case StyleSOT-23
                                                                                                  Automotive Qualification Standard-
                                                                                                  Bandwidth795MHz
                                                                                                  No. of Amplifiers1 Amplifier
                                                                                                  Slew Rate1.2kV/µs

                                                                                                  Product Overview

                                                                                                  AD8001ARTZ-REEL7 is a low power, high speed, current feedback amplifier designed to operate on ±5V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50mW of power. The AD8001 is a current feedback amplifier and features gain flatness of 0.1dB to 100MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the AD8001 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8001’s low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8001 offers low power of 5.5mA max (VS = ±5 V) and can run on a single +12V power supply, while being capable of delivering over 70mA of load current. Applications include A-to-D drivers, video line drivers, professional cameras, video switchers, special effects, RF receivers.

                                                                                                  • 380MHz typ -3dB small signal bandwidth at (G = +2, < 0.1dB peaking, RF = 768ohm)
                                                                                                  • 1000V/µs typ slew rate at (G = +2, VO = 2V step)
                                                                                                  • 10ns typ settling time to 0.1% at (G = –1, VO = 2V step)
                                                                                                  • 2nV/√Hz typ input voltage noise at (f = 10KHz)
                                                                                                  • 0.01% typ differential gain error at (NTSC, G = +2, RL = 150 ohm)
                                                                                                  • Operating voltage range from ±3.0V to ±6.0V
                                                                                                  • Quiescent current is 5mA typ at (TMIN–TMAX)
                                                                                                  • Power supply rejection ratio is 75dB typ at (+VS = +4V to +6V, –VS = -5V)
                                                                                                  • Temperature range from -40°C to +85°C
                                                                                                  • 5-pin SOT-23 package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Slew Rate Typ

                                                                                                  1.2kV/µs

                                                                                                  Supply Voltage Range

                                                                                                  ± 3V to ± 6V

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Rail to Rail

                                                                                                  -

                                                                                                  Input Bias Current

                                                                                                  3µA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Amplifier Case Style

                                                                                                  SOT-23

                                                                                                  Bandwidth

                                                                                                  795MHz

                                                                                                  Slew Rate

                                                                                                  1.2kV/µs

                                                                                                  Gain Bandwidth Product

                                                                                                  795MHz

                                                                                                  Supply Voltage Range

                                                                                                  ± 3V to ± 6V

                                                                                                  IC Case / Package

                                                                                                  SOT-23

                                                                                                  Amplifier Type

                                                                                                  Current Feedback

                                                                                                  Input Offset Voltage

                                                                                                  2mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  No. of Amplifiers

                                                                                                  1 Amplifier

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.