Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8007AKSZ-REEL7
Newark Part No.78AK2464
Product RangeAD8007 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $5.740 |
10+ | $4.000 |
25+ | $3.460 |
50+ | $3.150 |
100+ | $2.840 |
250+ | $2.540 |
500+ | $2.360 |
1000+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8007AKSZ-REEL7
Newark Part No.78AK2464
Product RangeAD8007 Series
No. of Channels1Channels
Gain Bandwidth Product650MHz
Slew Rate Typ1kV/µs
Supply Voltage Range5V to 12V
Supply Voltage Range5V to 12V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage500µV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAD8007 Series
Qualification-
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth650MHz
No. of Amplifiers1 Amplifier
Slew Rate1kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1kV/µs
Supply Voltage Range
5V to 12V
No. of Pins
5Pins
Rail to Rail
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
650MHz
Supply Voltage Range
5V to 12V
IC Case / Package
SC-70
Amplifier Type
Current Feedback
Input Offset Voltage
500µV
Operating Temperature Min
-40°C
Product Range
AD8007 Series
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
650MHz
Slew Rate
1kV/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability