Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.430 |
5+ | $21.490 |
10+ | $19.540 |
25+ | $18.590 |
94+ | $18.460 |
141+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$23.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD745KRZ-16
Newark Part No.26AM5979
No. of Channels1Channels
Gain Bandwidth Product20MHz
Slew Rate Typ12.5V/µs
Supply Voltage Range± 4.8V to ± 18V
Supply Voltage Range± 4.8V to ± 18V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypeBIFET
Rail to Rail-
Input Offset Voltage100µV
Input Bias Current150pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12.5V/µs
Supply Voltage Range
± 4.8V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
150pA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gain Bandwidth Product
20MHz
Supply Voltage Range
± 4.8V to ± 18V
IC Case / Package
SOIC
Amplifier Type
BIFET
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability