Product Information
Product Overview
LTC6247CMS8#TRPBF is a dual, power-efficient rail-to-rail I/O op-amp. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes these amplifiers unique among rail-to-rail input/output op-amps with similar supply currents. They are ideal for lower supply voltage high-speed signal conditioning systems. Applications include low voltage, high-frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video amplifiers, fast current sensing amplifiers, and battery-powered equipment.
- Input common mode range includes both rails
- Fast output recovery
- Slew rate is 90V/µs typ at AV = -3.33, 4.6V, VS = 5V
- Input noise voltage density is 4.2nV/√Hz typ at f = 100kHz, VS = 5V
- Supply voltage range from 2.5V to 5.25V
- Input offset voltage is 50µV typ at VCM = half supply, VS = 5V
- Common mode rejection ratio is 110dB typ at VCM = 0V to 3.5V, VS = 5V
- Input bias current is 100nA minimum at VCM = V+ - 0.5V, NPN mode, VS = 5V
- 8-lead plastic MSOP package
- 0°C to 70°C specified temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
90V/µs
2.5V to 5.25V
8Pins
Rail - Rail Input / Output (RRIO)
400nA
0°C
-
MSL 1 - Unlimited
MSOP
180MHz
90V/µs
180MHz
2.5V to 5.25V
MSOP
General Purpose
100µV
Surface Mount
70°C
-
No SVHC (27-Jun-2024)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate