Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.910 |
| 25+ | $1.740 |
| 50+ | $1.620 |
| 100+ | $1.510 |
| 250+ | $1.400 |
| 500+ | $1.320 |
| 1000+ | $1.170 |
Product Information
Product Overview
MP34DT05TR-A is a MEMS audio sensor omnidirectional digital microphone. This is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The MP34DT05-A is a low-distortion digital microphone with a 64dB SNR and -26dBFS ±3dB sensitivity. Typical applications include mobile terminals, laptop and notebook computers, portable media players, VOIP, speech recognition, A/V elearning devices, gaming and virtual reality input devices, digital still and video cameras and antitheft systems.
- Single supply voltage range from 1.6V to 3.6V
- Low power consumption
- AOP = 122.5dBSPL
- PDM output
- 10mA max short-circuit current and 3.25MHz input clock frequency
- 650µA typ current consumption in normal mode
- 5µA max current consumption in power-down mode
- 10ms turn-on time (specified by design - not tested in production)
- 4 lead HCLGA (3 x 4 x 1mm) package (top-port design, SMD-compliant and EMI-shielded)
- Temperature range from -40 to +85°C
Technical Specifications
MEMS Microphone
1.6V to 3.6V
-
HCLGA
-40°C
-
MSL 3 - 168 hours
1.6V to 3.6V
1.6V
3.6V
4Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate