2. Semiconductors - ICs
                                                                                                  3. Clock,Timing & Frequency Management
                                                                                                  4. Clock Synthesizers & Generators
                                                                                                  Print Page

                                                                                                  8T49N242-998NLGI

                                                                                                  FREQUENCY TRANSLATOR, 1GHZ, -40TO85DEG C ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS 8T49N242-998NLGI
                                                                                                  RENESAS 8T49N242-998NLGI
                                                                                                  RENESAS 8T49N242-998NLGI
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part No8T49N242-998NLGI
                                                                                                  Newark Part No.85AJ8554
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  345 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.250
                                                                                                  10+$8.000
                                                                                                  25+$7.420
                                                                                                  50+$7.120
                                                                                                  100+$6.810
                                                                                                  250+$6.570
                                                                                                  500+$6.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.25
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part No8T49N242-998NLGI
                                                                                                  Newark Part No.85AJ8554
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeFrequency Translator
                                                                                                  Clock IC TypeFrequency Translator
                                                                                                  LVDS IC TypeFrequency Translator
                                                                                                  Frequency1GHz
                                                                                                  Peak-to-Peak Jitter Max16ps
                                                                                                  No. of Outputs4Outputs
                                                                                                  Supply Current Max47mA
                                                                                                  Supply Voltage Min3.135V
                                                                                                  Supply Voltage Max3.465V
                                                                                                  Clock IC Case StyleVFQFPN-EP
                                                                                                  No. of Pins40Pins
                                                                                                  IC Case / PackageVFQFN
                                                                                                  Driver Case StyleVFQFN
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Signaling Rate-
                                                                                                  Operating Temperature Max85°C
                                                                                                  ESD HBM-
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  Frequency Translator

                                                                                                  LVDS IC Type

                                                                                                  Frequency Translator

                                                                                                  Peak-to-Peak Jitter Max

                                                                                                  16ps

                                                                                                  Supply Current Max

                                                                                                  47mA

                                                                                                  Supply Voltage Max

                                                                                                  3.465V

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Driver Case Style

                                                                                                  VFQFN

                                                                                                  Signaling Rate

                                                                                                  -

                                                                                                  ESD HBM

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Clock IC Type

                                                                                                  Frequency Translator

                                                                                                  Frequency

                                                                                                  1GHz

                                                                                                  No. of Outputs

                                                                                                  4Outputs

                                                                                                  Supply Voltage Min

                                                                                                  3.135V

                                                                                                  Clock IC Case Style

                                                                                                  VFQFPN-EP

                                                                                                  IC Case / Package

                                                                                                  VFQFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG