Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.730 |
10+ | $12.440 |
25+ | $11.620 |
50+ | $11.170 |
100+ | $10.710 |
250+ | $10.490 |
520+ | $10.260 |
Price for:Each
Minimum: 1
Multiple: 1
$15.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N285A-998NLGI
Newark Part No.85AJ8555
Technical Datasheet
Clock IC TypeFrequency Translator
Device TypeFrequency Translator
LVDS IC TypeFrequency Translator
Peak-to-Peak Jitter Max0.3ps
Frequency1GHz
No. of Outputs8Outputs
Supply Current Max90mA
Supply Voltage Min2.375V
Supply Voltage Max2.625V
Clock IC Case StyleVFQFN-EP
IC Case / PackageVFQFN
No. of Pins56Pins
Driver Case StyleVFQFN
Signaling Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
ESD HBM-
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Frequency Translator
LVDS IC Type
Frequency Translator
Frequency
1GHz
Supply Current Max
90mA
Supply Voltage Max
2.625V
IC Case / Package
VFQFN
Driver Case Style
VFQFN
Operating Temperature Min
-40°C
ESD HBM
-
Product Range
-
MSL
MSL 3 - 168 hours
Device Type
Frequency Translator
Peak-to-Peak Jitter Max
0.3ps
No. of Outputs
8Outputs
Supply Voltage Min
2.375V
Clock IC Case Style
VFQFN-EP
No. of Pins
56Pins
Signaling Rate
-
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability