Real Time Clocks:

15 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09X0511

RoHS

Each
1+
$5.310
10+
$4.720
25+
$4.370
50+
$4.020
100+
$3.570
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
Alarm RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
125°C
73AJ0500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.450
10+
$3.440
25+
$3.180
50+
$3.050
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
YY-MM-DD-dd
HH:MM:SS:hh
RTC
1.3V
4.4V
CLCC
8Pins
I2C
-40°C
85°C
09X0513

RoHS

Each
1+
$8.430
10+
$8.050
25+
$6.960
50+
$6.430
100+
$5.720
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
85°C
09X0503

RoHS

Each
1+
$8.430
10+
$8.050
25+
$6.960
50+
$6.430
100+
$5.720
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
85°C
09X0516

RoHS

Each
1+
$6.610
10+
$6.310
25+
$5.450
50+
$5.040
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
125°C
09X0504

RoHS

Each
1+
$6.820
10+
$6.060
25+
$5.600
50+
$5.160
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
09X0505

RoHS

Each
1+
$6.820
10+
$6.060
25+
$5.600
50+
$5.160
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
73AJ0501

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.480
2000+
$2.470
4000+
$2.470
6000+
$2.460
Min: 1000 / Mult: 1000
YY-MM-DD-dd
HH:MM:SS:hh
RTC
1.3V
4.4V
CLCC
8Pins
I2C
-40°C
85°C
19P2786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.630
25+
$1.630
50+
$1.630
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
12Hr / 24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
85°C
52X6184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.710
25+
$1.550
50+
$1.480
Min: 1 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.3V
5.5V
TSSOP
14Pins
SPI
-40°C
125°C
09X0507

RoHS

Each
1+
$3.860
10+
$3.430
25+
$3.170
50+
$2.920
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
85°C
09X0514

RoHS

Each
1+
$6.790
10+
$6.480
25+
$5.610
50+
$5.180
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
85°C
09X0508

RoHS

Each
1+
$5.020
10+
$4.460
25+
$4.120
50+
$3.800
100+
$3.360
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
29AK4207

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.040
25+
$0.937
50+
$0.833
100+
$0.729
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD-dd
HH:MM:SS
Calendar, Clock
1.3V
5.5V
WSOIC
8Pins
I2C
-40°C
125°C
29AK4205

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.140
25+
$1.090
50+
$0.983
100+
$0.887
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD-dd
HH:MM:SS
Calendar, Clock
1.3V
5.5V
WSOIC
8Pins
I2C
-40°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON