KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. CODECs / Encoders / Decoders
                                                                                                  4. CODECs
                                                                                                  Print Page

                                                                                                  ADAU1850BCBZRL

                                                                                                  Audio Codec, Audio, 3, 1, -40 °C, 85 °C, 768 kSPS

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADAU1850BCBZRL
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADAU1850BCBZRL
                                                                                                  Newark Part No.
                                                                                                  Re-Reel53AK9033
                                                                                                  Cut Tape53AK9033
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADAU1850BCBZRL
                                                                                                  Newark Part No.
                                                                                                  Re-Reel53AK9033
                                                                                                  Cut Tape53AK9033
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Audio CODEC TypeAudio
                                                                                                  No. of ADCs3
                                                                                                  No. of DACs1
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Sampling Rate768kSPS
                                                                                                  Audio IC Case StyleWLCSP
                                                                                                  No. of Pins28Pins
                                                                                                  No. of Input Channels3Channels
                                                                                                  No. of Output Channels1Channels
                                                                                                  ADC / DAC Resolution24bit
                                                                                                  ADCs / DACs Signal to Noise Ratio110dB
                                                                                                  IC Interface TypeI2C, Serial, SPI, UART
                                                                                                  Supply Voltage Range1.7V to 1.98V
                                                                                                  Supply Voltage Range1.7V to 1.98V
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ADAU1850 is a codec with three inputs and one output that incorporates one digital signal processor. The path from the analog input to the DSP core to the analog output is optimized for low latency and is ideal for noise cancelling earphones. With the addition of a few passive components, the device provides a complete headset solution. It is widely used in application such as noise cancelling handsets, headsets, and headphones, Bluetooth active noise cancelling (ANC) handsets, headsets, and headphones, personal navigation devices, digital still and video cameras, musical instrument effect processors, multimedia speaker systems, smartphones etc.

                                                                                                  • Programmable FastDSP audio processing engine, upto 768KHz sample rate
                                                                                                  • Biquad filters, limiters, volume controls, mixing, low latency, 24bit ADCs and DAC
                                                                                                  • Signal-to-noise ratio is 106dB typical, internal RC oscillator supporting autocalibration
                                                                                                  • Dynamic range (with A-weighted filter) is 110dB typical, 1-channel ASRCI, 3-channel ASRCO
                                                                                                  • Serial port sample rates from 8KHz to 768KHz, 5μs analog-to-analog group delay
                                                                                                  • Programmable, double precision MAC engine for 13-stage equalizer
                                                                                                  • 3 analog inputs (2 differential and 1 single-ended), configurable as microphone or line inputs
                                                                                                  • Analog differential audio output, configurable as either line output or headphone driver
                                                                                                  • PLL supporting any input clock rate from 30KHz to 27MHz
                                                                                                  • Operating temperature is -40°C to +85°C, package style is 28 ball WLCSP

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Audio CODEC Type

                                                                                                  Audio

                                                                                                  No. of DACs

                                                                                                  1

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Audio IC Case Style

                                                                                                  WLCSP

                                                                                                  No. of Input Channels

                                                                                                  3Channels

                                                                                                  ADC / DAC Resolution

                                                                                                  24bit

                                                                                                  IC Interface Type

                                                                                                  I2C, Serial, SPI, UART

                                                                                                  Supply Voltage Range

                                                                                                  1.7V to 1.98V

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of ADCs

                                                                                                  3

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sampling Rate

                                                                                                  768kSPS

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  No. of Output Channels

                                                                                                  1Channels

                                                                                                  ADCs / DACs Signal to Noise Ratio

                                                                                                  110dB

                                                                                                  Supply Voltage Range

                                                                                                  1.7V to 1.98V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability