Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $3.820 |
| 25+ | $3.540 |
| 50+ | $3.270 |
| 100+ | $2.990 |
| 250+ | $2.760 |
| 500+ | $2.560 |
| 1000+ | $2.530 |
Product Information
Product Overview
AD7468 is a 8bit, high speed, low power, successive approximation analog-to-digital converters (ADC), respectively. The parts operate from a single 1.6V to 3.6V power supply and feature throughput rates up to 320KSPS with low power dissipation. The parts contain a low noise, wide bandwidth track-and-hold amplifier, which can handle input frequencies in excess of 3MHz. Suitable for use in battery-powered systems, medical instruments, remote data acquisition, isolated data acquisition applications.
- Reference derived from the power supply
- Signal-to-noise and distortion (SINAD) 49dB min at VDD = 1.6V, fIN = 30KHz sine wave
- Power-down mode is 0.3µW max at VDD = 3V
- Conversion time is 2.94µs max at 10 SCLK cycles with SCLK at 3.4MHz
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface: SPI/QSPI™/MICROWIRE™/DSP compatible
- Automatic power-down
- 6-lead SOT-23 package, ±0.2LSB max linearity error
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Single
3.6V
6Pins
85°C
-
No SVHC (21-Jan-2025)
320kSPS
Microwire, QSPI, SPI
1.6V
SOT-23
-40°C
Single 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate