| Quantity | Price |
|---|---|
| 1+ | $127.610 |
| 5+ | $118.160 |
| 10+ | $108.710 |
| 25+ | $105.770 |
Product Information
Product Overview
AD9152 is a dual, 16bit, TxDAC+ high dynamic range digital-to-analog converter (DAC) that provides a maximum sample rate of 2.25 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF6720 analog quadrature modulator (AQM) from Analog Devices, Inc. The full-scale output current can be programmed over a range of 4mA to 20mA. Application includes wireless communications, multicarrier LTE and GSM base stations, wideband repeaters, software defined radios, wideband communications, point to point microwave radios, LMDS/MMDS transmit diversity, multiple input/multiple output (MIMO), instrumentation, automated test equipment.
- Supports input data rates up to 1.125 GSPS
- Proprietary low spurious and distortion design
- Single carrier LTE 20MHz bandwidth (BW), ACLR = 77dBc at 180MHz IF
- SFDR = 72dBc at 150MHz IF, -6dBFS
- Flexible 4-lane JESD204B interface, multiple chip synchronization
- Fixed latency, data generator latency compensation
- Low power architecture, input signal power detection
- Emergency stop for downstream analog circuitry protection
- Transmit enable function allows extra power saving
- 56 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, 4 Wire, Serial, SPI
3 Wire, 4 Wire, Serial, SPI
1.14V to 1.32V, 3.13V to 3.47V
2Channels
Current
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
2.25GSPS
3.47V
3.13V
1.14V to 1.32V, 3.13V to 3.47V
LFCSP-EP
LFCSP-EP
56Pins
-40°C
Dual 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate