ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Print Page

                                                                                                  AD9788BSVZ

                                                                                                  DA CONVERTER, 16BIT, 800MSPS, TQFP-EP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD9788BSVZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9788BSVZ
                                                                                                  Newark Part No.50AK0005
                                                                                                  Product RangeDual 16-Bit Current Output DACs
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$91.080
                                                                                                  5+$81.140
                                                                                                  10+$71.180
                                                                                                  25+$68.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $91.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9788BSVZ
                                                                                                  Newark Part No.50AK0005
                                                                                                  Product RangeDual 16-Bit Current Output DACs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution16bit
                                                                                                  Sampling Rate800MSPS
                                                                                                  InterfacesParallel, Serial, SPI
                                                                                                  Supply Voltage Min3.47V
                                                                                                  InterfacesParallel, Serial, SPI
                                                                                                  Supply Voltage Range3.13V to 3.47V
                                                                                                  Supply Voltage Range3.13V to 3.47V
                                                                                                  Supply Voltage Max3.13V
                                                                                                  ADC / DAC Case StyleTQFP-EP
                                                                                                  No. of Channels2Channels
                                                                                                  Output TypeCurrent
                                                                                                  IC Case / PackageTQFP-EP
                                                                                                  Input Channel TypeParallel, Serial
                                                                                                  No. of Pins100Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeDual 16-Bit Current Output DACs
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  AD9788 is a dual 16bit, 800MSPS DAC with low power 32bit Complex NCO. It provides a sample rate of 800MSPS, permitting multicarrier generation up to the Nyquist frequency. Features are included for optimizing direct conversion transmit applications, including complex digital modulation, as well as gain, phase, and offset compensation. The DAC outputs are optimized to interface seamlessly with analog quadrature modulators, such as the ADL5375 family from Analog Devices, Inc. A serial peripheral interface (SPI) provides for programming and readback of many internal parameters. The AD9788 family is manufactured on a 0.18μm CMOS process and operates from 1.8V and 3.3V supplies.

                                                                                                  • Analog output: adjustable 8.7mA to 31.7mA, RL = 25 to 50 ohm
                                                                                                  • Low power, fine complex NCO allows carrier placement anywhere in DAC BW while adding <lt/>300mW power
                                                                                                  • Auxiliary DACs allow I and Q gain matching and offset control
                                                                                                  • Includes programmable I and Q phase compensation
                                                                                                  • Internal digital upconversion capability
                                                                                                  • Multiple chip synchronization interface
                                                                                                  • High performance, low noise PLL clock multiplier
                                                                                                  • Digital inverse sinc filter
                                                                                                  • 100 lead TQFP-EP package
                                                                                                  • Operating temperature range from -40°C to 85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  16bit

                                                                                                  Interfaces

                                                                                                  Parallel, Serial, SPI

                                                                                                  Interfaces

                                                                                                  Parallel, Serial, SPI

                                                                                                  Supply Voltage Range

                                                                                                  3.13V to 3.47V

                                                                                                  ADC / DAC Case Style

                                                                                                  TQFP-EP

                                                                                                  Output Type

                                                                                                  Current

                                                                                                  Input Channel Type

                                                                                                  Parallel, Serial

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Sampling Rate

                                                                                                  800MSPS

                                                                                                  Supply Voltage Min

                                                                                                  3.47V

                                                                                                  Supply Voltage Range

                                                                                                  3.13V to 3.47V

                                                                                                  Supply Voltage Max

                                                                                                  3.13V

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  IC Case / Package

                                                                                                  TQFP-EP

                                                                                                  No. of Pins

                                                                                                  100Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Dual 16-Bit Current Output DACs

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability