2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Display Drive Analog-to-Digital Converters
                      Print Page

                      MAX1496EAI+

                      Display Drive AD Converter, LED Display, 3.5 Digits, 5 SPS, Differential, Single, 2.7 V

                      Date/Lot Code

                      ANALOG DEVICES MAX1496EAI+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1496EAI+
                      Newark Part No.73Y2340
                      Product RangeLED Display ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$24.430
                      5+$22.010
                      10+$19.580
                      25+$18.660
                      92+$17.730
                      138+$17.260
                      276+$16.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1496EAI+
                      Newark Part No.73Y2340
                      Product RangeLED Display ADCs
                      Technical Datasheet

                      Data Sheet

                      No. of Digits3.5 Digits
                      Sampling Rate5SPS
                      Input Channel TypeDifferential
                      Data Interface-
                      Supply Voltage TypeSingle
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.25V
                      ADC / DAC Case StyleSSOP
                      No. of Pins28Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeLED Display ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX1496EAI+ is a 3.5 digit, (±1999 count) single chip analogue to digital converter (ADC) with LED driver in 28 pin SSOP package. This low power ADC with integrated LED driver operates from single 2.7V to 5.25V power supply. It includes an internal reference, high accuracy on-chip oscillator and multiplexed LED display driver. An internal charge pump generates negative supply needed to power the integrated input buffers for single supply operation. The ADC is configurable for either ±2V or ±200mV input range and it outputs its conversion results to an LED. The MAX1496 does not require external precision integrating capacitors, autozero capacitors, crystal oscillators, charge pumps or other circuitry required with dual slope ADC. This device also has on-chip buffers for the differential signal and reference input allowing direct interface with high impedance signal sources. The MAX1496 is used in digital panel meters, hand held meters, digital voltmeters and digital multimeters.

                      • Conversion rate of 5Hz
                      • Operating temperature range from -40°C to 85°C
                      • Sigma-delta ADC architecture, automatic offset calibration
                      • Integrating capacitors and autozeroing capacitors are not required
                      • CMRR of 100dB (At DC ) and power supply rejection (VDD) of 80dB
                      • Selectable voltage reference (internal 2.048V or external)
                      • Internal high accuracy oscillator needs no external components
                      • Integral nonlinearity (INL) of ±1 counts (200mV range)
                      • Gain error of ±0.5% FSR, offset drift of 0.1μV/°C and gain drift of ±1ppm/°C
                      • Overrange/underrange detection, data hold and peak detection

                      Applications

                      Signal Processing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Digits

                      3.5 Digits

                      Input Channel Type

                      Differential

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      28Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      5SPS

                      Data Interface

                      -

                      Supply Voltage Min

                      2.7V

                      ADC / DAC Case Style

                      SSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      LED Display ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability