2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Sample & Hold
                                                                                                  Print Page

                                                                                                  AD783JRZ

                                                                                                  SAMPLE & HOLD AMP, 15MHZ, 250NS, NSOIC

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES AD783JRZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD783JRZ
                                                                                                  Newark Part No.49AK9513
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  78 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$72.660
                                                                                                  5+$66.390
                                                                                                  10+$60.140
                                                                                                  25+$57.960
                                                                                                  50+$55.790
                                                                                                  100+$53.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $72.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD783JRZ
                                                                                                  Newark Part No.49AK9513
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Amplifiers1 Amplifier
                                                                                                  Bandwidth15MHz
                                                                                                  Acquisition Time250ns
                                                                                                  Input Offset Voltage50mV
                                                                                                  IC Case / PackageNSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Range± 4.75V to ± 5.25V
                                                                                                  Supply Voltage Range± 4.75V to ± 5.25V
                                                                                                  Settling Time150ns
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AD783 is a complete very flight speed high speed, monolithic sample-and-hold amplifier (SHA). It offers a typical acquisition time of 250ns to 0.01%. It is specified and tested for hold mode total harmonic distortion with input frequencies up to 100KHz. It is configured as a unity gain amplifier and uses a patented self-correcting architecture that minimizes hold mode errors and ensures accuracy over temperature. It is self-contained and requires no external components or adjustments. This retains the held value with a droop rate of 0.02JtV/ps. Excellent linearity and hold mode dc and dynamic performance make the AD783 ideal for high speed 12- and 14bit analog-to-digital converters. It is manufactured on Analog Devices' ABCMOS process which merges high performance, low noise bipolar circuitry with low power CMOS to provide an accurate, high speed, low power SHA.

                                                                                                  • 15MHz typical small signal bandwidth (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                                                                                                  • 0.02µV/µs typical droop rate (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                                                                                                  • Fully specified and tested hold mode distortion
                                                                                                  • Internal hold capacitor, self-correcting architecture
                                                                                                  • Typical gain error is ±0.03%FS (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                                                                                                  • Input voltage range from -2.5 to +2.5V (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                                                                                                  • 150µVrms typical total output noise (DC to 5MHz, VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                                                                                                  • 95mW typical power consumption (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                                                                                                  • 9.5mA typical supply current (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                                                                                                  • 8 lead SOIC package, operating temperature range from 0°C to +70°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  No. of Amplifiers

                                                                                                  1 Amplifier

                                                                                                  Acquisition Time

                                                                                                  250ns

                                                                                                  IC Case / Package

                                                                                                  NSOIC

                                                                                                  Supply Voltage Range

                                                                                                  ± 4.75V to ± 5.25V

                                                                                                  Settling Time

                                                                                                  150ns

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Bandwidth

                                                                                                  15MHz

                                                                                                  Input Offset Voltage

                                                                                                  50mV

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Range

                                                                                                  ± 4.75V to ± 5.25V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.