2. Semiconductors - ICs
                                                                                                  3. Digital Signal Processors
                                                                                                  Print Page

                                                                                                  TMS320C6713BZDP225

                                                                                                  DSP, F- POINT, C6713B, 225MHZ,272BGA

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS TMS320C6713BZDP225
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTMS320C6713BZDP225
                                                                                                  Newark Part No.27AJ0249
                                                                                                  Product RangeC6000
                                                                                                  35 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$51.380
                                                                                                  5+$50.290
                                                                                                  10+$49.250
                                                                                                  25+$48.420
                                                                                                  50+$47.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $51.38
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTMS320C6713BZDP225
                                                                                                  Newark Part No.27AJ0249
                                                                                                  Product RangeC6000
                                                                                                  DSP TypeFloating Point
                                                                                                  No. of Bits32bit
                                                                                                  Data Bus Width32bit
                                                                                                  Data Bus Width32 bit
                                                                                                  Frequency225MHz
                                                                                                  Operating Frequency Max225MHz
                                                                                                  Flash Memory Size-
                                                                                                  IC Case / PackageBGA
                                                                                                  DSP Case StyleBGA
                                                                                                  No. of Pins272Pins
                                                                                                  No. of MIPS-
                                                                                                  InterfacesHPI, I2C, SPI
                                                                                                  No. of I/O's16I/O's
                                                                                                  RAM Memory Size264KB
                                                                                                  No. of Cores1Cores
                                                                                                  Embedded Interface TypeHPI, I2C, SPI
                                                                                                  Program Memory Size-
                                                                                                  Supply Voltage Min1.14V
                                                                                                  Core Supply Voltage Min1.14V
                                                                                                  Supply Voltage Max1.32V
                                                                                                  IC MountingSurface Mount
                                                                                                  Core Supply Voltage Max1.32V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max90°C
                                                                                                  Product RangeC6000
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  DSP Type

                                                                                                  Floating Point

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  Frequency

                                                                                                  225MHz

                                                                                                  Flash Memory Size

                                                                                                  -

                                                                                                  DSP Case Style

                                                                                                  BGA

                                                                                                  No. of MIPS

                                                                                                  -

                                                                                                  No. of I/O's

                                                                                                  16I/O's

                                                                                                  No. of Cores

                                                                                                  1Cores

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  Core Supply Voltage Min

                                                                                                  1.14V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  C6000

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Operating Frequency Max

                                                                                                  225MHz

                                                                                                  IC Case / Package

                                                                                                  BGA

                                                                                                  No. of Pins

                                                                                                  272Pins

                                                                                                  Interfaces

                                                                                                  HPI, I2C, SPI

                                                                                                  RAM Memory Size

                                                                                                  264KB

                                                                                                  Embedded Interface Type

                                                                                                  HPI, I2C, SPI

                                                                                                  Supply Voltage Min

                                                                                                  1.14V

                                                                                                  Supply Voltage Max

                                                                                                  1.32V

                                                                                                  Core Supply Voltage Max

                                                                                                  1.32V

                                                                                                  Operating Temperature Max

                                                                                                  90°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG