Digital Signal Processors:
2 Products FoundView
Buyer
Engineer
Manufacturer
DSP Type
No. of Bits
Data Bus Width
Frequency
Operating Frequency Max
IC Case / Package
DSP Case Style
No. of Pins
Interfaces
No. of I/O's
RAM Memory Size
Embedded Interface Type
No. of Cores
Supply Voltage Min
Core Supply Voltage Min
Supply Voltage Max
Core Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AJ0249 RoHS | Each | 1+ $51.380 5+ $50.290 10+ $49.250 25+ $48.420 80+ $47.510 | Min: 1 / Mult: 1 | Floating Point | 32bit | 32 bit | 32bit | 225MHz | 225MHz | BGA | BGA | 272Pins | HPI, I2C, SPI | 16I/O's | 264KB | HPI, I2C, SPI | 1Cores | 1.14V | 1.14V | 1.32V | 1.32V | Surface Mount | 0°C | 90°C | C6000 | ||||
28AH5637 RoHS | Each | 1+ $39.210 5+ $38.390 10+ $37.590 25+ $36.960 72+ $36.270 | Min: 1 / Mult: 1 | Floating Point | 32 / 64bit | 16 bit | 16bit | 200MHz | 200MHz | LQFP | LQFP | 208Pins | HPI, I2C, McBSP, SPI, TDM | 16I/O's | 264KB | HPI, I2C, McBSP, SPI, TDM | 1Cores | 1.14V | 1.14V | 1.32V | 1.32V | Surface Mount | 0°C | 90°C | - |