Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $39.210 |
5+ | $38.390 |
10+ | $37.590 |
25+ | $36.960 |
72+ | $36.270 |
Price for:Each
Minimum: 1
Multiple: 1
$39.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320C6713BPYP200
Newark Part No.28AH5637
DSP TypeFloating Point
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits32 / 64bit
Frequency200MHz
Operating Frequency Max200MHz
IC Case / PackageLQFP
Flash Memory Size-
No. of Pins208Pins
DSP Case StyleLQFP
No. of MIPS-
InterfacesHPI, I2C, McBSP, SPI, TDM
No. of I/O's16I/O's
RAM Memory Size264KB
No. of Cores1Cores
Embedded Interface TypeHPI, I2C, McBSP, SPI, TDM
Program Memory Size-
Supply Voltage Min1.14V
Supply Voltage Max1.32V
Core Supply Voltage Min1.14V
IC MountingSurface Mount
Core Supply Voltage Max1.32V
Operating Temperature Min0°C
Operating Temperature Max90°C
Product Range-
Qualification-
Technical Specifications
DSP Type
Floating Point
Data Bus Width
16bit
Frequency
200MHz
IC Case / Package
LQFP
No. of Pins
208Pins
No. of MIPS
-
No. of I/O's
16I/O's
No. of Cores
1Cores
Program Memory Size
-
Supply Voltage Max
1.32V
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 4 - 72 hours
Data Bus Width
16 bit
No. of Bits
32 / 64bit
Operating Frequency Max
200MHz
Flash Memory Size
-
DSP Case Style
LQFP
Interfaces
HPI, I2C, McBSP, SPI, TDM
RAM Memory Size
264KB
Embedded Interface Type
HPI, I2C, McBSP, SPI, TDM
Supply Voltage Min
1.14V
Core Supply Voltage Min
1.14V
Core Supply Voltage Max
1.32V
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability