2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Print Page

                      TCAN337GDR

                      CAN TRANSCEIVER, 5MBPS, SOIC-8

                      Date/Lot Code

                      TEXAS INSTRUMENTS TCAN337GDR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTCAN337GDR
                      Newark Part No.26AJ9802
                      Product RangeTCAN33x
                      1,031 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.690
                      10+$3.560
                      25+$3.410
                      50+$3.280
                      100+$3.160
                      250+$3.080
                      500+$3.010
                      1000+$2.970
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTCAN337GDR
                      Newark Part No.26AJ9802
                      Product RangeTCAN33x
                      IC Interface TypeCAN
                      CAN Interface IC TypeCAN Transceivers
                      No. of TX Buffers-
                      Data Rate Max5Mbps
                      Supply Voltage Min3V
                      No. of RX Buffers-
                      Supply Voltage Max3.6V
                      Interface Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      No. of Channels1Channels
                      No. of Drivers1Drivers
                      No. of Receivers1Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeTCAN33x
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      IC Interface Type

                      CAN

                      No. of TX Buffers

                      -

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      3.6V

                      IC Case / Package

                      SOIC

                      No. of Channels

                      1Channels

                      No. of Receivers

                      1Receivers

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      CAN Interface IC Type

                      CAN Transceivers

                      Data Rate Max

                      5Mbps

                      No. of RX Buffers

                      -

                      Interface Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      No. of Drivers

                      1Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      TCAN33x

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability