• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Display Drivers
                      Print Page

                      AS1115-BSST

                      LED Display Driver, I2C, 7 Segment, 2.7V to 5.5V Supply, -40 to 125 °C, QSOP-24

                      Date/Lot Code

                      AMS OSRAM GROUP AS1115-BSST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS1115-BSST
                      Newark Part No.87AK1304
                      Product RangeAS1115 Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)
                      QuantityPrice
                      1+$3.090
                      10+$2.310
                      25+$2.110
                      50+$2.010
                      100+$1.900
                      250+$1.800
                      500+$1.740
                      1000+$1.690
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS1115-BSST
                      Newark Part No.87AK1304
                      Product RangeAS1115 Series
                      Display Driver TypeLED Display Driver
                      No. of Digits8
                      No. of Segments7
                      IC Case / PackageQSOP
                      No. of Pins24Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Interfaces2 Wire, I2C
                      Product RangeAS1115 Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AS1115-BSST is a 64 LEDs, I²C interfaced LED driver with keyscan. It is a compact LED driver for 64 single LEDs or 8 digits of 7-segments. Device can be programmed via an I²C compatible 2-wire interface. Every segment can be individually addressed and updated separately. Only one external resistor is required to set the current. LED brightness can be controlled by analog or digital means. The device includes an integrated BCD code-B/HEX decoder, multiplex scan circuitry, segment and display drivers, and a 64bit memory. Internal memory stores the shift register settings, eliminating the need for continuous device reprogramming. It can be configured for key readback. Keyswitch status is obtained by polling for up to 64 keys while 16 keys can be used to trigger an interrupt. It is ideal for seven-segment or dot matrix user interface displays of set-top boxes, VCRs, DVD-players, washing machines, micro wave ovens, refrigerators and other white good or personal electronic applications.

                      • Individual LED segment control
                      • Open and shorted LED error detection, global or individual error detection
                      • Hexadecimal or BCD code for 7-segment displays
                      • Digital and analog brightness control, display blanked on power-up
                      • Drive common-cathode LED displays, software reset
                      • Operating supply voltage range from 2.7 to 5.5V (TAMB = +25°C)
                      • Display scan rate range from 0.48 to 0.96KHz (8 digits scanned, TAMB = +25°C)
                      • Hysteresis voltage is 1V typical (DIN, CLK, LD/CS, TAMB = +25°C)
                      • Debounce time is 20ms typical (CB = 550pF (max), TAMB = +25°C)
                      • QSOP-24 package, operating temperature range from -40 to 85°C

                      Technical Specifications

                      Display Driver Type

                      LED Display Driver

                      No. of Segments

                      7

                      No. of Pins

                      24Pins

                      Supply Voltage Max

                      5.5V

                      Product Range

                      AS1115 Series

                      Operating Temperature Max

                      125°C

                      No. of Digits

                      8

                      IC Case / Package

                      QSOP

                      Supply Voltage Min

                      2.7V

                      Interfaces

                      2 Wire, I2C

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability