KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Display Drivers
                                                                                                  Print Page

                                                                                                  MC14489BDWE

                                                                                                  LED DRIVER, SMD, 4MHZ, SOIC-20

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MC14489BDWE
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC14489BDWE
                                                                                                  Newark Part No.49AC3996
                                                                                                  Your Part Number
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.570
                                                                                                  10+$8.630
                                                                                                  25+$7.820
                                                                                                  50+$7.330
                                                                                                  100+$6.840
                                                                                                  250+$5.710
                                                                                                  500+$5.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC14489BDWE
                                                                                                  Newark Part No.49AC3996
                                                                                                  Display Driver TypeLED Display Driver
                                                                                                  No. of Digits-
                                                                                                  Input Voltage Min4.5V
                                                                                                  No. of Segments7
                                                                                                  IC Case / PackageSOIC
                                                                                                  Input Voltage Max5.5V
                                                                                                  No. of Pins20Pins
                                                                                                  Output Voltage Max5.4V
                                                                                                  Output Current Max17.5mA
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Output Current Max17.5mA
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Switching Frequency Typ4MHz
                                                                                                  InterfacesSerial
                                                                                                  IC MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max130°C
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)
                                                                                                  Driver Case StyleSOIC
                                                                                                  No. of Outputs15Outputs
                                                                                                  Switching Frequency4MHz

                                                                                                  Technical Specifications

                                                                                                  Display Driver Type

                                                                                                  LED Display Driver

                                                                                                  Input Voltage Min

                                                                                                  4.5V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Output Current Max

                                                                                                  17.5mA

                                                                                                  Output Current Max

                                                                                                  17.5mA

                                                                                                  Switching Frequency Typ

                                                                                                  4MHz

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Driver Case Style

                                                                                                  SOIC

                                                                                                  Switching Frequency

                                                                                                  4MHz

                                                                                                  No. of Digits

                                                                                                  -

                                                                                                  No. of Segments

                                                                                                  7

                                                                                                  Input Voltage Max

                                                                                                  5.5V

                                                                                                  Output Voltage Max

                                                                                                  5.4V

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Interfaces

                                                                                                  Serial

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  130°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Outputs

                                                                                                  15Outputs

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability