• 3D Printing Solutions
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
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
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. HDMI / DVI / Display Port Interfaces
                                                                                                  Print Page

                                                                                                  AD9888KSZ-170

                                                                                                  Analog Interface, 170 MHz, 2-Wire, Serial, 2.2 to 3.6 V, 0 °C to 70 °C, MQFP-128

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES AD9888KSZ-170
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9888KSZ-170
                                                                                                  Newark Part No.50AK0021
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$32.970
                                                                                                  5+$28.540
                                                                                                  10+$24.100
                                                                                                  25+$22.780
                                                                                                  50+$21.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.97
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9888KSZ-170
                                                                                                  Newark Part No.50AK0021
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeAnalog Flat Panel Interface
                                                                                                  IC Interface Type2 Wire, Serial
                                                                                                  Interfaces2 Wire, Serial
                                                                                                  Interface Case StyleMQFP
                                                                                                  Supply Voltage Min2.2V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageMQFP
                                                                                                  No. of Pins128Pins
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AD9888 is a complete 8-bit, 170 MSPS, monolithic analog interface optimized for capturing RGB graphics signals from personal computers and workstations. Its 170 MSPS encode rate capability and full-power analog bandwidth of 500MHz supports resolutions of up to 1600 × 1200 (UXGA) at 75Hz. For ease of design and to minimize cost, the AD9888 is a fully integrated interface solution for flat panel displays. It includes an analog interface that has a 170MHz triple ADC with an internal 1.25V reference phase-locked loop (PLL) to generate a pixel clock from HSYNC and COAST midscale clamping and programmable gain, offset, and clamp controls. Application includes RGB graphics processing, LCD monitors and projectors, plasma display panels, scan converters microdisplays, digital TV.

                                                                                                  • Full sync processing, sync detect for hot plugging
                                                                                                  • Midscale clamping, power-down mode
                                                                                                  • Typical differential nonlinearity is ±0.6LSB (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                  • Typical integral nonlinearity is ±0.75LSB (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                  • Input voltage range from 0.5 to 1.0V p-p (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                  • Typical gain temperature coefficient is 100ppm/°C (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                  • Output voltage range from 1.20 to 1.30V (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                  • Junction-to-case thermal is 8.4°C/W (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                  • 128-lead MQFP package
                                                                                                  • Temperature range from 0°C to 70°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  Analog Flat Panel Interface

                                                                                                  Interfaces

                                                                                                  2 Wire, Serial

                                                                                                  Supply Voltage Min

                                                                                                  2.2V

                                                                                                  IC Case / Package

                                                                                                  MQFP

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC Interface Type

                                                                                                  2 Wire, Serial

                                                                                                  Interface Case Style

                                                                                                  MQFP

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  128Pins

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability