2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. I/O Expanders
                                                                                                  Print Page

                                                                                                  MAX7301ATL+T

                                                                                                  I/O Expander, 28 bit, SPI, 2.5 V, 5.5 V, TQFN-EP, 40 Pins

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX7301ATL+T
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX7301ATL+T
                                                                                                  Newark Part No.69AH0976
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  14,002 In Stock

                                                                                                  Need more?

                                                                                                  3368 Delivery in 1-3 Business Days(US stock)
                                                                                                  10634 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.710
                                                                                                  10+$8.960
                                                                                                  25+$8.960
                                                                                                  50+$8.960
                                                                                                  100+$8.320
                                                                                                  250+$7.760
                                                                                                  500+$7.760
                                                                                                  1000+$7.760
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.71
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX7301ATL+T
                                                                                                  Newark Part No.69AH0976
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Bits28bit
                                                                                                  Chip Configuration28bit
                                                                                                  Bus Frequency26MHz
                                                                                                  InterfacesSPI
                                                                                                  IC Interface TypeSPI
                                                                                                  Supply Voltage Min2.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageTQFN-EP
                                                                                                  Interface Case StyleTQFN-EP
                                                                                                  No. of Pins40Pins
                                                                                                  No. of I/O's28I/O's
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX7301ATL+T is a compact, serial-interfaced I/O expander (or general-purpose I/O (GPIO) peripheral) that provides microprocessors with up to 28 ports. Each port is individually user-configurable to either a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA, or a Schmitt logic input with optional internal pullup. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. It is controlled through an SPI-compatible 4-wire serial interface. It is used in applications such as white goods, gaming machines, industrial controllers, and system monitoring.

                                                                                                  • High-speed, 26MHz, SPI-/QSPI™-/MICROWIRE®- compatible serial interface
                                                                                                  • Supply voltage range from 2.25V to 5.5V, logic transition detection for seven I/O ports
                                                                                                  • Shutdown supply current is 11µA maximum at (TA = TMIN to TMAX)
                                                                                                  • Operating supply current (output high) is 180µA typical at (TA = +25°C)
                                                                                                  • Input leakage current is 1nA typical at (V+ = 2.5V to 5.5V)
                                                                                                  • CLK clock period is 38.4ns minimum at (V+ = 2.5V to 5.5V)
                                                                                                  • Output data propagation delay is 21ns maximum at (V+ = 2.5V to 5.5V)
                                                                                                  • Port sink current is 10mA typical at (V+ = 2.5V to 5.5V)
                                                                                                  • Output short-circuit current is 11mA typical at (V+ = 2.5V to 5.5V)
                                                                                                  • Operating temperature range from -40°C to +125°C, 40-pin TQFN-EP package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  No. of Bits

                                                                                                  28bit

                                                                                                  Bus Frequency

                                                                                                  26MHz

                                                                                                  IC Interface Type

                                                                                                  SPI

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Interface Case Style

                                                                                                  TQFN-EP

                                                                                                  No. of I/O's

                                                                                                  28I/O's

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Chip Configuration

                                                                                                  28bit

                                                                                                  Interfaces

                                                                                                  SPI

                                                                                                  Supply Voltage Min

                                                                                                  2.5V

                                                                                                  IC Case / Package

                                                                                                  TQFN-EP

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG