Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No74LVXC3245QSC
Newark Part No.83C5356
Product Range74LVX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVXC3245QSC
Newark Part No.83C5356
Product Range74LVX Series
Technical Datasheet
Bridge Type-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case Style-
IC Case / Package-
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range74LVX Series
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Bridge Type
-
Supply Voltage Max
5.5V
IC Case / Package
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Supply Voltage Min
2.7V
Interface Case Style
-
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
74LVX Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate