2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Interface Bridges
                      Print Page

                      FT4232HL-REEL

                      Interface Bridges, USB to UART, MPSSE, 1.62 V, 1.98 V, LQFP, 64 Pins, -40 °C

                      FTDI FT4232HL-REEL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFTDI
                      Manufacturer Part NoFT4232HL-REEL
                      Newark Part No.80P4241
                      Product RangeFT
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      386 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.470
                      10+$8.360
                      25+$8.230
                      50+$8.100
                      100+$7.900
                      250+$7.640
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFTDI
                      Manufacturer Part NoFT4232HL-REEL
                      Newark Part No.80P4241
                      Product RangeFT
                      Technical Datasheet

                      Data Sheet

                      Bridge TypeUSB to UART, MPSSE
                      Supply Voltage Min1.62V
                      Interface Case StyleLQFP
                      Supply Voltage Max1.98V
                      IC Case / PackageLQFP
                      No. of Pins64Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeFT
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The FT4232HL-R is a quad high speed USB 2.0 (480Mb/s) to multipurpose UART/MPSSE IC in 64 pin LQFP package. This 5th generation of USB device features four UARTs. Two of these have an option to independently configure an MPSSE engine. This allows FT4232H to operate as two UART/bit-bang ports plus two MPSSE (Multi Protocol Synchronous Serial Engine) engines used to emulate JTAG, SPI, I2C, bit-bang or other synchronous serial modes.

                      • Entire USB protocol handled on the chip and no USB specific firmware programming required
                      • USB 2.0 high speed (480Mbits/s) and full speed (12Mbits/s) compatible
                      • Independent baud rate generators
                      • RS232/RS422/RS485 UART transfer data rate up to 12Mbaud
                      • Adjustable receive buffer timeout
                      • 3.3V single supply operating voltage range
                      • USB bulk data transfer mode (512byte packets in high speed mode)
                      • UART interface supports 7/8 bit data, 1/2 stop bits and odd/even/mark/space/no parity
                      • Low operating and USB suspend current
                      • Ambient operating temperature range from -40°C to 85°C

                      Applications

                      Communications & Networking, Consumer Electronics, Portable Devices, Industrial

                      Technical Specifications

                      Bridge Type

                      USB to UART, MPSSE

                      Interface Case Style

                      LQFP

                      IC Case / Package

                      LQFP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      FT

                      MSL

                      MSL 3 - 168 hours

                      Supply Voltage Min

                      1.62V

                      Supply Voltage Max

                      1.98V

                      No. of Pins

                      64Pins

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate