2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Interface Bridges
                                                                                                  Print Page

                                                                                                  FT2232HL-REEL

                                                                                                  Interface Bridges, USB to UART, FIFO, 1.62 V, 1.98 V, LQFP, 64 Pins, -40 °C

                                                                                                  FTDI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FTDI FT2232HL-REEL
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoFT2232HL-REEL
                                                                                                  Newark Part No.80P4235
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  55,705 In Stock

                                                                                                  Need more?

                                                                                                  1107 Delivery in 1-3 Business Days(US stock)
                                                                                                  54598 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.090
                                                                                                  10+$5.830
                                                                                                  25+$5.700
                                                                                                  50+$5.550
                                                                                                  100+$5.330
                                                                                                  250+$5.110
                                                                                                  500+$4.860
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoFT2232HL-REEL
                                                                                                  Newark Part No.80P4235
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge TypeUSB to UART, FIFO
                                                                                                  UART IC TypeSerial to Parallel UART
                                                                                                  No. of Channels2Channels
                                                                                                  Supply Voltage Min1.62V
                                                                                                  Supply Voltage Max1.98V
                                                                                                  Data Rate480Mbps
                                                                                                  Interface Case StyleLQFP
                                                                                                  IC Case / PackageLQFP
                                                                                                  No. of Pins64Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  FT2232HL-REEL is FTDI’s 5th generation, dual USB 2.0 high speed (480 Mb/s) to multipurpose UART/FIFO IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces. The FT2232H has the advanced features such as single-chip USB to quad serial ports with a variety of configuring, entire USB protocol is handled on the chip, no USB-specific firmware programming is required. It is USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/second) compatible. It features dual multi-protocol synchronous serial engine (MPSSE) to simplify synchronous serial protocol (USB to JTAG, I2C, SPI or bit-bang) design. It has MCU host bus emulation mode configuration option.

                                                                                                  • Independent baud rate generators, adjustable receive buffer timeout
                                                                                                  • 1.8V (chip core) and +3.3V I/O interfacing (+5V tolerant)
                                                                                                  • Fully assisted hardware or X-On / X-Off software handshaking
                                                                                                  • UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity
                                                                                                  • Auto-transmit enable control for RS485 serial applications using TXDEN pin
                                                                                                  • Low operating and USB suspend current, configurable I/O drive strength and slew rate
                                                                                                  • Supports bus powered, self-powered and high power bus powered USB configurations
                                                                                                  • UHCI/OHCI/EHCI host controller compatible, USB bulk data transfer mode
                                                                                                  • Dedicated Windows DLLs available for USB to JTAG, USB to SPI, and USB to I²C applications
                                                                                                  • 64 pin LQFP package, ambient operating temperature range from -40°C to 85°C

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  USB to UART, FIFO

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Supply Voltage Max

                                                                                                  1.98V

                                                                                                  Interface Case Style

                                                                                                  LQFP

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  UART IC Type

                                                                                                  Serial to Parallel UART

                                                                                                  Supply Voltage Min

                                                                                                  1.62V

                                                                                                  Data Rate

                                                                                                  480Mbps

                                                                                                  IC Case / Package

                                                                                                  LQFP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG