KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Interface Bridges
                                                                                                  Print Page

                                                                                                  DS2484R+T

                                                                                                  INTERFACE BRIDGE, I2C TO 1WIRE, SOT-23-6

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES DS2484R+T
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS2484R+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y1575
                                                                                                  Cut Tape73Y1575
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,688 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$2.860$2.86
                                                                                                  Total Price $2.86
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$2.860
                                                                                                  10+$2.130
                                                                                                  25+$1.940
                                                                                                  50+$1.850
                                                                                                  100+$1.750
                                                                                                  250+$1.660
                                                                                                  500+$1.590
                                                                                                  1000+$1.540
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS2484R+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y1575
                                                                                                  Cut Tape73Y1575
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge TypeI2C to 1-Wire
                                                                                                  Supply Voltage Min1.71V
                                                                                                  Interface Case StyleSOT-23
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Case / PackageSOT-23
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DS2484R+T is an I2C-to-1-Wire® bridge device that interfaces directly to standard (100KHz max) or fast (400KHz max) I2C hosts to perform protocol conversion between the I2C host and any downstream 1-wire server devices. Relative to any attached 1-wire server device, the DS2484 is a 1-wire host. Internal, user-adjustable timers relieve the system host processor from generating time-critical 1-wire waveforms, supporting both standard and overdrive 1-wire communication speeds. In addition, the 1-wire bus can be powered down under software control. The dual-voltage operation allows different operating voltages on the I2C and 1-wire side. Strong pullup features support 1-wire power delivery to 1-wire devices such as EEPROMs and sensors. When not in use, the DS2484 can be put in sleep mode where power consumption is minimal. Applications include printers, medical instruments, industrial sensors, and cell phones.

                                                                                                  • Standard and overdrive 1-wire communication speeds
                                                                                                  • Adjustable 1-wire timing for tRSTL, tMSP, tW0L, and tREC0
                                                                                                  • 1-wire port can be powered down under software control
                                                                                                  • Supports power-saving sleep mode (SLPZ pin), where the 1-wire port is in high impedance
                                                                                                  • Built-in ESD protection level of ±8kV human body model (HBM) contact discharge on IO pin
                                                                                                  • 1.71 to 5.25V supply voltage
                                                                                                  • Supply current is 4µA maximum at sleep mode, VCC=5.25V
                                                                                                  • SCL clock frequency is 400KHz at TA=-40°C to +85°C
                                                                                                  • 6 SOT23 package
                                                                                                  • Operating temperature range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  I2C to 1-Wire

                                                                                                  Interface Case Style

                                                                                                  SOT-23

                                                                                                  IC Case / Package

                                                                                                  SOT-23

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Supply Voltage Min

                                                                                                  1.71V

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability