Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13326GUI/V+T
Newark Part No.
Re-Reel73Y2144
Cut Tape73Y2144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13326GUI/V+T
Newark Part No.
Re-Reel73Y2144
Cut Tape73Y2144
Technical Datasheet
Device TypeLine Driver
IC Interface TypeI2C
InterfacesI2C
Supply Voltage Min4.5V
Driver Case StyleTSSOP
Supply Voltage Max18V
IC Case / PackageTSSOP
No. of Pins28Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
Line Driver
Interfaces
I2C
Driver Case Style
TSSOP
IC Case / Package
TSSOP
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
IC Interface Type
I2C
Supply Voltage Min
4.5V
Supply Voltage Max
18V
No. of Pins
28Pins
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability