Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75LVDS86ADGG.
Newark Part No.15AC4489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 112 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75LVDS86ADGG.
Newark Part No.15AC4489
Device TypeDifferential Line Receiver
LVDS IC TypeLVDS Line Receiver
Interfaces-
IC Interface Type-
Operating Temperature Min0°C
Operating Temperature Max70°C
Supply Voltage Min3V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Max3.6V
No. of Pins48Pins
Input LevelLVDS
Output LevelLVTTL
No. of Bits21bit
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Differential Line Receiver
Interfaces
-
Operating Temperature Min
0°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
48Pins
Output Level
LVTTL
Qualification
-
MSL
MSL 2 - 1 year
LVDS IC Type
LVDS Line Receiver
IC Interface Type
-
Operating Temperature Max
70°C
Driver Case Style
TSSOP
Supply Voltage Max
3.6V
Input Level
LVDS
No. of Bits
21bit
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate