Print Page
Image is for illustrative purposes only. Please refer to product description.
2,080 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.560 |
10+ | $5.230 |
25+ | $4.940 |
76+ | $4.730 |
114+ | $4.530 |
266+ | $4.310 |
532+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90CF366MTD/NOPB
Newark Part No.28AH2526
LVDS IC TypeDifferential Receiver
Device TypeDifferential Receiver
Peak-to-Peak Jitter Max250ps
Operating Temperature Min-10°C
Operating Temperature Max70°C
Supply Current Max115mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins48Pins
Driver Case StyleTSSOP
Signaling Rate2.38Gbps
Input LevelLVDS
Signal Input TypeLVDS
Output LevelTTL
No. of Bits21bit
Output Level TypeTTL
ESD HBM7kV
Product Range-
Qualification-
Technical Specifications
LVDS IC Type
Differential Receiver
Peak-to-Peak Jitter Max
250ps
Operating Temperature Max
70°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
Driver Case Style
TSSOP
Input Level
LVDS
Output Level
TTL
Output Level Type
TTL
Product Range
-
MSL
MSL 2 - 1 year
Device Type
Differential Receiver
Operating Temperature Min
-10°C
Supply Current Max
115mA
Supply Voltage Max
3.6V
No. of Pins
48Pins
Signaling Rate
2.38Gbps
Signal Input Type
LVDS
No. of Bits
21bit
ESD HBM
7kV
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability