ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. SERDES Drivers
                                                                                                  Print Page

                                                                                                  MAX9206EAI+

                                                                                                  DESERIALISER, 450MBPS, 1 INPUT, SSOP-28

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX9206EAI+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9206EAI+
                                                                                                  Newark Part No.68AC5451
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9206EAI+
                                                                                                  Newark Part No.68AC5451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SERDES FunctionDeserialiser
                                                                                                  Data Rate450Mbps
                                                                                                  IC Input TypeBLVDS
                                                                                                  IC Output TypeLVCMOS, LVTTL
                                                                                                  Driver Case StyleSSOP
                                                                                                  IC Case / PackageSSOP
                                                                                                  No. of Pins28Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  No. of Inputs1Inputs
                                                                                                  No. of Outputs10Outputs
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX9206EAI+ is a 10-bit bus LVDS deserializer in a 28 pin SSOP package. The deserializer transforms a high-speed serial bus low-voltage differential signaling (BLVDS) data stream into 10-bit-wide parallel LVCMOS\LVTTL data and clock. The deserializer pairs with a serializer such as the MAX9205, which generates a serial BLVDS signal from 10-bit-wide parallel data. The deserializer combination reduces interconnect, simplifies PCB layout, and reduces board size. The MAX9206 receives serial data at 450Mbps, over board traces or twisted-pair cables. This device combines frequency lock, bit lock, and frame lock to produce a parallel-rate clock and word-aligned 10-bit data. Serialization eliminates parallel bus clock-to-data and data-to-data skew. A power-down mode reduces the typical supply current to less than 600µA. Upon power-up (applying power or driving active-low PWRDN high), the MAX9206 establishes a lock after receiving synchronization signals or serial data from the MAX9205.

                                                                                                  • Stand-alone deserializer (vs. SerDes) ideal for unidirectional links
                                                                                                  • Automatic clock recovery
                                                                                                  • Allow hot insertion and synchronization without system interruption
                                                                                                  • BLVDS serial input rated for point-to-point and bus applications
                                                                                                  • Fast Pseudorandom lock
                                                                                                  • High 720ps (p-p) jitter tolerance
                                                                                                  • Low 30mA supply current
                                                                                                  • 10bit parallel LVCMOS/LVTTL output
                                                                                                  • Programmable output strobe edge
                                                                                                  • Pin compatible to DS92LV1212A and DS92LV1224

                                                                                                  Technical Specifications

                                                                                                  SERDES Function

                                                                                                  Deserialiser

                                                                                                  IC Input Type

                                                                                                  BLVDS

                                                                                                  Driver Case Style

                                                                                                  SSOP

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Outputs

                                                                                                  10Outputs

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Data Rate

                                                                                                  450Mbps

                                                                                                  IC Output Type

                                                                                                  LVCMOS, LVTTL

                                                                                                  IC Case / Package

                                                                                                  SSOP

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  No. of Inputs

                                                                                                  1Inputs

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate