Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $13.070 |
10+ | $11.990 |
25+ | $10.900 |
50+ | $10.720 |
180+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSCH3112I-NU
Newark Part No.44AC2832
Technical Datasheet
IC Interface TypeUART
Device Core-
Interface Applications-
MCU Core Size8bit
Operating Frequency Max33MHz
Supply Voltage Min-
Supply Voltage Max3.3V
Program Memory Size2KB
Interface Case StyleVTQFP
RAM Memory Size256Byte
IC Case / PackageVTQFP
CPU Speed33MHz
No. of Pins128Pins
No. of I/O's40I/O's
Operating Temperature Min-40°C
InterfacesLPC
MCU Case StyleVTQFP
Operating Temperature Max85°C
Embedded Interface TypeLPC
MCU ApplicationsComputing Embedded Controllers
MCU Series-
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
UART
Interface Applications
-
Operating Frequency Max
33MHz
Supply Voltage Max
3.3V
Interface Case Style
VTQFP
IC Case / Package
VTQFP
No. of Pins
128Pins
Operating Temperature Min
-40°C
MCU Case Style
VTQFP
Embedded Interface Type
LPC
MCU Series
-
Product Range
-
MSL
MSL 3 - 168 hours
Device Core
-
MCU Core Size
8bit
Supply Voltage Min
-
Program Memory Size
2KB
RAM Memory Size
256Byte
CPU Speed
33MHz
No. of I/O's
40I/O's
Interfaces
LPC
Operating Temperature Max
85°C
MCU Applications
Computing Embedded Controllers
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability