Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEQCO875SC.3
Newark Part No.40X5806
Technical Datasheet
IC Interface Type-
Interface ApplicationsCamera Networks, Home Networking Over Coax Infrastructure
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Interface Case StyleQFN
No. of Pins16Pins
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EQCO875SC.3 is a single coax Transceiver for fast Ethernet designed to simultaneously transmit and receive signals on a single 75Ω coax cable for fast Ethernet at 125Mbps1 data rate. It connects seamlessly to any FX2 -compliant physical layer controller (PHY). For correct operation the signals are expected to be 4B/5B encoded, DC balanced and to have a bit rate of 125Mbps. It is useful and economical for connecting remote PoE enabled fast Ethernet IP cameras and other Ethernet over coax applications.
- Compatible with FX version of fast Ethernet
- Low power 205mW from single 3.3V supply
- Integrated termination resistors for low external discrete count
- Fully supports PoE based power distribution over the coax, on top of the data signals
Applications
Security, Medical, Industrial, Consumer Electronics
Technical Specifications
IC Interface Type
-
Supply Voltage Min
3.135V
Interface Case Style
QFN
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Camera Networks, Home Networking Over Coax Infrastructure
Supply Voltage Max
3.465V
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate