2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialized Interfaces
                                                                                                  Print Page

                                                                                                  ST7580

                                                                                                  SYSTEM ON CHIP, 105DEG C, VFQFPN-EP-48

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS ST7580
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoST7580
                                                                                                  Newark Part No.07AH7159
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  201 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11.810
                                                                                                  10+$9.540
                                                                                                  25+$9.250
                                                                                                  50+$8.760
                                                                                                  100+$8.450
                                                                                                  250+$8.100
                                                                                                  520+$7.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoST7580
                                                                                                  Newark Part No.07AH7159
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Interface TypeSPI, UART
                                                                                                  Interface ApplicationsCommand and Control Networking, Smart Metering, Street Lighting Control
                                                                                                  Supply Voltage Min8V
                                                                                                  Supply Voltage Max18V
                                                                                                  Interface Case StyleVFQFPN-EP
                                                                                                  No. of Pins48Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ST7580 is a flexible power line networking system-on-chip combining a high-performing PHY processor core and a protocol controller with a fully integrated analog front-end (AFE) and line driver for a scalable future-proof, cost-effective, single-chip, narrow-band power line communication solution. It is used in applications such as smart metering applications, street lighting control, and command and control networking. The on-chip analog front-end featuring analog to digital and digital to analog conversion, automatic gain control, plus the integrated power amplifier delivering upto 1A RMS output current makes the device a unique system-on-chip for power line communication. Line coupling network design is also simplified, leading to a very low-cost BOM.

                                                                                                  • Fully integrated narrow-band power line networking system-on-chip
                                                                                                  • Dual channel operation mode, convolutional error correction coding, signal-to-noise ratio estimation
                                                                                                  • Protocol engine embedding turnkey communication protocol, fully integrated analog front-end
                                                                                                  • Configurable active filtering topology, very high linearity, embedded temperature sensor
                                                                                                  • 8V to 18V power amplifier supply, 3.3V or 5V digital I/O supply
                                                                                                  • Zero crossing detection, communication carrier frequency programmable upto 250KHz
                                                                                                  • Power amplifier gain-bandwidth product is 100MHz minimum
                                                                                                  • Power supply rejection ratio is 93dB typical at (1KHz)
                                                                                                  • Transmitter output 3rd harmonic distortion is -70dBc typical
                                                                                                  • Ambient temperature range from -40°C to 105°C, VFQFPN48 package

                                                                                                  Technical Specifications

                                                                                                  IC Interface Type

                                                                                                  SPI, UART

                                                                                                  Supply Voltage Min

                                                                                                  8V

                                                                                                  Interface Case Style

                                                                                                  VFQFPN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Interface Applications

                                                                                                  Command and Control Networking, Smart Metering, Street Lighting Control

                                                                                                  Supply Voltage Max

                                                                                                  18V

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility